
Omnipolar Hall Effect Sensor IC featuring a 3-pin SC-59 package for surface mounting. This linear magnetic sensor operates with a typical supply voltage of 2.7V, ranging from 2.4V to 5.5V, and delivers a maximum output current of 2mA. It exhibits a minimum release point of -42 Gs and a maximum operating point of -20 Gs, with typical hysteresis of 8 Gs. The compact plastic package measures 3mm x 1.6mm x 1.1mm with a 0.95mm pin pitch, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Infineon TLE4913HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SC-59 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.35(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.015 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | -42|12Gs |
| Typical Magnetic Sensor Hysteresis | 8Gs |
| Maximum Magnetic Sensor Operating Point | -20|50Gs |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.7V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |