
Hall Effect Sensor, 0mT Min, 20mT Max, 0.25-0.60V, Rectangular, Through Hole Mount, SSO-4
Infineon TLE49215UXA technical specifications.
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 50mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49215UXA to view detailed technical specifications.
No datasheet is available for this part.