
The TLE4923HALA1 is a 3-pin SOP Hall effect sensor from Infineon. It features a bipolar magnetic type with a typical hysteresis of 15mT. The sensor operates within a temperature range of -40°C to 190°C and can be powered by a supply voltage between 4.5V and 18V. The package is made of plastic and is designed for through-hole mounting.
Infineon TLE4923HALA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SOP |
| Package/Case | SSO |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.34 |
| Package Width (mm) | 1 |
| Package Height (mm) | 3.71 |
| Pin Pitch (mm) | 1.91 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Magnetic Type | Bipolar |
| Typical Magnetic Sensor Hysteresis | 15Gs |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 190°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon TLE4923HALA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.