
Analog Circuit, 1 Func, PSSS3, PLASTIC, SSO-3
Infineon TLE4925CHAMA2 technical specifications.
| Max Operating Temperature | 195°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4925CHAMA2 to view detailed technical specifications.
No datasheet is available for this part.
