Hall Effect Sensor, 0-20mA, Rectangular, Through Hole Mount, SSOP-3
Infineon TLE4927CBE6547XTMA1 technical specifications.
| Supply Voltage-Min | 3.2 |
| Supply Voltage-Max | 26 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.