Sign in to ask questions about the Infineon TLE4927CE6947HAMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4927CE6947HAMA1 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6.8mA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4927CE6947HAMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
