
Linear Hall Effect Sensor IC, SSOP-3 package, featuring a bipolar magnetic field detection range of -20mT to 20mT. Operates with a supply voltage from 3.5V to 24V, drawing a maximum supply current of 8mA. Offers a digital output with a maximum output current of 100mA and a maximum output voltage of 32V. Designed for through-hole mounting with tin-plated contacts, this RoHS compliant component operates across a temperature range of -40°C to 150°C.
Infineon TLE4935L technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin |
| Height | 3.29mm |
| Lead Free | Lead Free |
| Length | 4.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 3.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 12V |
| Output Current | 100mA |
| Output Type | Digital |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLE4935 |
| Voltage | 12V |
| Weight | 0.002963oz |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4935L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
