This device is a Hall-effect magnetic position sensor in the TLE493D family. Exact orderable listings for TLE493D-P3I8 map to Infineon order code TLE493DP3I8XTMA1 and describe it as a magnetic position sensor with an SPI interface. Distributor data identifies a 2.8 V to 5.5 V supply range, an 8-pin PG-VSON-8-2 package, and AEC-Q100 qualification. The part is offered in tape-and-reel packaging and is listed as RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Sensor Type | Magnetic Position Sensor |
| Sensing Technology | Hall Effect |
| Interface | SPI |
| Supply Voltage Min | 2.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Package Type | PG-VSON-8-2 |
| Pin Count | 8 |
| Mounting Type | Board Mount |
| Qualification | AEC-Q100 |
| RoHS | Compliant |
These are design resources that include the Infineon TLE493D-P3I8
User manual for the Infineon TLE493D-P3XX-MS2GO evaluation kit featuring TLE493D-P3B6 and TLE493D-P3I8 3D magnetic sensors and XMC1100 microcontroller.