Infineon TLE493D-P3XX-MS2GO Evaluation Kit User Manual
User manual for the Infineon TLE493D-P3XX-MS2GO evaluation kit featuring TLE493D-P3B6 and TLE493D-P3I8 3D magnetic sensors and XMC1100 microcontroller.
Overview
This document provides technical details for the 3D Magnetic Sensor 2 Go evaluation kit, designed for evaluating the TLE493D-P3B6 (I2C) and TLE493D-P3I8 (SPI) 3D Hall sensors. The kit features an XMC1100 microcontroller for sensor interfacing and an XMC4200 for debugging and USB communication. The manual includes hardware descriptions, electrical specifications for optional external power supplies, pin header assignments, and full circuit schematics. It also covers software installation, the Graphical User Interface (GUI) for sensor evaluation, and support for the Arduino development environment.
Use Cases
- Prototyping 3D magnetic position sensing applications
- Evaluating TLE493D series Hall effect sensors
- Developing Arduino-based sensor firmware
- Testing I2C and SPI digital interface communication
Topics
Referenced Parts
Infineon
XMC1100 microcontroller based on ARM Cortex™ -M0 at 48 MHz frequency connected to the 3D sensor.
Infineon
XMC4200 microcontroller based on ARM Cortex™ -M4 at 144 MHz frequency used for debugging and USB communication.
| TLE493D-P3I8 | Infineon | 3D 2go kit featuring TLE493D-P3B6 A0 (I2C) and TLE493D-P3I8 (SPI) |
| TLE493D-P3B6 | Infineon | 3D 2go kit featuring TLE493D-P3B6 A0 (I2C) and TLE493D-P3I8 (SPI) |
| XMC1100 | Infineon | XMC1100 microcontroller based on ARM Cortex™ -M0 at 48 MHz frequency connected to the 3D sensor. |
| XMC4200 | Infineon | XMC4200 microcontroller based on ARM Cortex™ -M4 at 144 MHz frequency used for debugging and USB communication. |