Sign in to ask questions about the Infineon TLE4941-1-HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4941-1-HT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 8.4mA |
| Output Type | PWM |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4941-1-HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
