Infineon TLE4941C-HT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 8.4mA |
| Output Type | PWM |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4941C-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
