
The TLE4941PLUSCAAMA1 is a differential Hall effect sensor from Infineon, packaged in a SSO case with 2 pins for PCB mounting. It operates over a temperature range of -40°C to 125°C and can withstand supply voltages up to 24V. The device is designed for through hole mounting and features a plastic package material.
Sign in to ask questions about the Infineon TLE4941PLUSCAAMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4941PLUSCAAMA1 technical specifications.
| Package/Case | SSO |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.34 |
| Package Width (mm) | 1.95 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Magnetic Type | Differential |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8543704500 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE4941PLUSCAAMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.