Infineon TLE4941PLUSCBXTMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.