The TLE4941PLUSCCAMA1 is a 2-channel hall effect sensor with differential magnetic type, operating over a supply voltage range of 4.5 to 24V and a temperature range of -40 to 125°C. It is packaged in a SOP-8 package. The sensor is suitable for use in various applications requiring magnetic field detection.
Infineon TLE4941PLUSCCAMA1 technical specifications.
| Magnetic Type | Differential |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 2 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.