Infineon TLE4942-1C-HT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Mount | Through Hole |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 12V |
| Output Type | PWM |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4942-1C-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
