
The TLE49421HALA1 is a magnetic sensor with PWM output, operating over a temperature range of -40°C to 150°C. It has a maximum supply current of 16.8mA and a maximum supply voltage of 20V, with an operating supply voltage of 12V. The device is packaged in tape and reel quantities of 2000 units.
Infineon TLE49421HALA1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 12V |
| Output Type | PWM |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TLE |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49421HALA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
