Infineon TLE4945-2L technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 8mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TLE |
| Type | Bipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4945-2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
