Infineon TLE49462LHALA1 technical specifications.
| Halogen Free | Not Halogen Free |
| Height | 3.29mm |
| Lead Free | Lead Free |
| Length | 4.16mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6mA |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49462LHALA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
