Highly robust differential Hall sensor family with visible adaptive hysteresis
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Differential |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |