Infineon TLE4954C E2 technical specifications.
| Magnetic Type | Differential |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Infineon TLE4954C E2 to view detailed technical specifications.
No datasheet is available for this part.