Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive 2-Pin SSO
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 20 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |