Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive Ammo
Checking distributor stock and pricing after the page loads.
Infineon TLE4955CE4XAMA1 technical specifications.
| Magnetic Type | Differential |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |