
The TLE4961-1L is a linear latching hall effect sensor from Infineon, available in a 3-pin SSO package. It operates over a temperature range of -40°C to 170°C and can handle a maximum supply voltage of 32V. The sensor has a maximum output current of 25mA and a typical operating supply voltage of 3.3V, 5V, 9V, 12V, 15V, 18V, or 24V. It features a bipolar latch with a minimum release point of -35 and a typical hysteresis of 40.
Infineon TLE4961-1L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SOP |
| Package/Case | SSO |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.16 |
| Package Width (mm) | 1.52 |
| Package Height (mm) | 3.29 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -35Gs |
| Typical Magnetic Sensor Hysteresis | 40Gs |
| Maximum Magnetic Sensor Operating Point | 35Gs |
| Max Operating Supply Voltage | 32V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE4961-1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.