
Automotive-grade bipolar latching Hall effect sensor IC in a 3-pin SOT-23 package. Features a maximum output current of 25 mA and operates across a wide supply voltage range from 3 V to 32 V, with typical voltages including 3.3V, 5V, 9V, 12V, 15V, 18V, and 24V. Offers a minimum release point of -104 Gs and a maximum operating point of 104 Gs, with typical hysteresis of 150 Gs. Designed for surface mounting with gull-wing leads, this plastic-encased component has a small outline and a seated plane height of 1 mm. Operates reliably from -40 °C to 170 °C.
Infineon TLE4961-3M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -104Gs |
| Typical Magnetic Sensor Hysteresis | 150Gs |
| Maximum Magnetic Sensor Operating Point | 104Gs |
| Max Operating Supply Voltage | 32V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE4961-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.