Linear Hall Effect sensor IC with integrated Hall sensor and signal conditioning circuitry. Features a supply voltage range of 3V to 32V and a current consumption of 0-25mA. Operates with a magnetic flux density sensitivity of -3.5mT minimum to 3.5mT maximum. Packaged in a 3-pin SOT-23 surface-mount package with solder termination.
Infineon TLE49611MXTMA1 technical specifications.
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 32 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE49611MXTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.