Infineon TLE49612MXTSA1 technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Latch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49612MXTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
