
The TLE49615KXTSA1 is a 3-pin latch hall effect sensor from Infineon, packaged in a small outline transistor (SOT-23) lead-frame surface mount package. It operates over a supply voltage range of 3 to 32 volts and can handle up to 25 milliamps of output current. The sensor is designed to detect magnetic fields and has a maximum operating point of 150 and a minimum release point of -150. It is suitable for surface mount applications and is made of plastic.
Infineon TLE49615KXTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SC-59 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.35(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.015 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -150Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 32V |
| Maximum Output Current | 25mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE49615KXTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.