Linear, Latching, Omnipolar Hall Effect Sensor IC. Features a magnetic flux density sensitivity range of -3.5mT minimum to 3.5mT maximum. Operates with a supply voltage from 3V to 5.5V, consuming 0-5mA. Packaged in a 3-pin SOT-23 surface mount configuration with solder termination. Suitable for applications requiring operation between -40°C and 125°C.
Infineon TLE49631MXTMA1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE49631MXTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.