
This device is an integrated Hall effect switch for high-precision automotive and industrial sensing applications. It operates from a 3.0 V to 32 V supply, supports reverse polarity down to -18 V, and withstands overvoltage conditions up to 42 V without an external resistor. The sensor is specified for junction temperatures from -40 °C to 170 °C and is offered in the small PG-SOT23-3-15 surface-mount package. The output stage includes overcurrent and overtemperature protection, and the device is characterized for stable magnetic switching thresholds over temperature.
Checking distributor stock and pricing after the page loads.
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 32 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |