
The TLE4964-3K is a high-precision automotive Hall effect switch for magnetic position sensing. It operates from a 3.0 V to 32 V supply range and is offered in a compact SC59 surface-mount package. The exact orderable variant listed for this part is TLE49643KXTSA1. It is intended for solid-state magnetic switching applications where a small automotive-grade Hall sensor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4964-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4964-3K technical specifications.
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 32 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4964-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.