This device is a unipolar magnetic Hall switch for automotive and industrial switching applications. It operates from a 3 V to 32 V supply, draws 1.6 mA typical current, and supports an operating temperature range from -40 °C to 170 °C. The part is described by Infineon as a high-precision automotive-qualified Hall switch and is used in door control modules. It is offered in the PG-SOT23-3 package, and the family description highlights small magnetic hysteresis and integrated temperature-profile compensation for stable switching behavior.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4964-6M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 32 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4964-6M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.