Infineon TLE49641MXTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49641MXTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.