The TLE49662KHTSA1 is a Hall Effect / Magnetoresistive IC from Infineon, packaged in a SOT-23-6 plastic package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The IC has a maximum output current of 10mA and a maximum supply current of 7mA. It is designed for surface mount applications and is available in cut tape packaging.
Sign in to ask questions about the Infineon TLE49662KHTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE49662KHTSA1 technical specifications.
| Package/Case | SOT-23-6 |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Digital |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49662KHTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.