
The TLE49663KHTSA1 is a Hall effect sensor from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a TSOP-6 package and is lead free. The device is RoHS compliant and has a maximum supply voltage of 26V and a maximum output current of 50mA. It is designed for surface mount applications and is packaged in tape and reel with 3000 units per package.
Sign in to ask questions about the Infineon TLE49663KHTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE49663KHTSA1 technical specifications.
| Package/Case | TSOP |
| Halogen Free | Not Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49663KHTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
