The TLE4966KE6710HTSA1 is a surface mount magnetic sensor from Infineon, operating over a temperature range of -40°C to 150°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 2.7V. The sensor has a maximum output current of 10mA and a maximum supply current of 7mA. It is packaged in a SOT-23-6 package and is available in tape and reel packaging. The device is compliant with AEC-Q100 automotive standards.
Checking distributor stock and pricing after the page loads.
Infineon TLE4966KE6710HTSA1 technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |