
The TLE4966KHTSA1 is a specialized IC from Infineon, packaged in a TSOP-6 package. It operates over a temperature range of -40°C to 175°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 24V and a minimum supply voltage of 2.7V, with an operating supply current of 7mA. The IC has a maximum output current of 10mA and is available in quantities of 3000 per reel.
Sign in to ask questions about the Infineon TLE4966KHTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4966KHTSA1 technical specifications.
| Package/Case | TSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4966KHTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.