Infineon TLE4966LHALA1 technical specifications.
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4966LHALA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
