Infineon TLE4966V1KHTSA1 technical specifications.
| Package/Case | TSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.3mA |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4966V1KHTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.