Infineon TLE4968-1L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SOP |
| Package/Case | SSO |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.16 |
| Package Width (mm) | 1.52 |
| Package Height (mm) | 3.29 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -22.5Gs |
| Typical Magnetic Sensor Hysteresis | 20Gs |
| Maximum Magnetic Sensor Operating Point | 22.5Gs |
| Max Operating Supply Voltage | 32V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE4968-1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.