The TLE4976L is a single-supply, three-channel, analog IC from Infineon. It operates within a supply voltage range of 3V to 24V and has a nominal supply voltage of 12V. The device is packaged in a plastic SSO-3 package, measuring 1.52mm in width and 4.16mm in length. It has 3 pins and 1 function.
Infineon TLE4976L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 1.52 |
| Length | 4.16 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4976L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.