
Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
Infineon TLE4976LHALA1 technical specifications.
| Package Family Name | SOP |
| Package/Case | SSO |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.16 |
| Package Width (mm) | 1.52 |
| Package Height (mm) | 3.29 |
| Seated Plane Height (mm) | 4.37(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Through Hole |
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 50Gs |
| Typical Magnetic Sensor Hysteresis | 20Gs |
| Maximum Magnetic Sensor Operating Point | 110Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.