Infineon TLE4990 technical specifications.
| Height | 3.71mm |
| Lead Free | Lead Free |
| Length | 5.34mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Type | Hall Effect Sensor |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
