Hall Effect Sensor 1.2mA Bipolar 5V Automotive 4-Pin SSO Ammo
Checking distributor stock and pricing after the page loads.
Infineon TLE4990BAXA1 technical specifications.
| Magnetic Type | Bipolar |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 1.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.