
The TLE4990E6782 is a general magnetic sensor from Infineon, operating within a temperature range of -40°C to 150°C. It requires a 5V supply voltage and consumes 5.5mA of operating supply current. The output current is limited to a maximum of 1.2mA. This sensor is available in tape and reel packaging with a quantity of 8000 units per package.
Checking distributor stock and pricing after the page loads.
Infineon TLE4990E6782 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | TLE4990 |
| RoHS | Compliant |
No datasheet is available for this part.
