Hall Effect Sensor 1.2mA Bipolar 5V Automotive 4-Pin SSO Ammo
Checking distributor stock and pricing after the page loads.
Infineon TLE4990XA technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 1.2mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.