
The TLE4997E2 is a Hall effect sensor with a linear, latching, omnipolar output type and a resolution of 12 bits. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 10mA. The device is available in a SOP-3 package and is packaged in quantities of 2000 on a tape and reel. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Infineon TLE4997E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4997E2 technical specifications.
| Bandwidth | 3.2kHz |
| Halogen Free | Halogen Free |
| Interface | Analog |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4997E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
