Sign in to ask questions about the Infineon TLE4997E2XALA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4997E2XALA1 technical specifications.
| Bandwidth | 3.2kHz |
| Halogen Free | Halogen Free |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4997E2XALA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
