
The TLE4998C3CHAMA1 is a linear Hall effect sensor from Infineon, operating within a temperature range of -40°C to 125°C. It features a 16-bit resolution and a maximum output current of 5mA. The device is supplied with a voltage between 4.5V and 5.5V and has a maximum supply current of 8mA. It is packaged in an ammo pack with 1500 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4998C3CHAMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4998C3CHAMA1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Output Type | PWM |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4998C3CHAMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.