
The TLE4998C4 is a Hall effect sensor from Infineon, operating within a temperature range of -40°C to 150°C. It has a maximum supply current of 15mA and an operating supply current of 8mA. The device is packaged in a SIP4 package and is RoHS compliant. It is available in quantities of 2000, packaged in tape and reel.
Sign in to ask questions about the Infineon TLE4998C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4998C4 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 15mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Output Type | PWM |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE4998C4 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4998C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
