Sign in to ask questions about the Infineon TLE4998P3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4998P3C technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Operating Supply Current | 8mA |
| Output Type | PWM |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4998P3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
